There are no models available for this part yet.
Overview of SR212A220JAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR212A220JAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K4915
|
Newark | Capacitor, ceramic,22Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR212A220JAR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now | |
DISTI #
478-SR212A220JAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 6000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1315 | Buy Now | |
DISTI #
SR212A220JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR212A220JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0953 | Buy Now | |
DISTI #
581-SR212A220JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G 5%RoHS Long Leads RoHS: Compliant | 1170 |
|
$0.1280 / $0.6000 | Buy Now | |
DISTI #
70474933
|
RS | SR 22pF Ceramic Multilayer Cap,200V dc,+125C, C0G Dielectric,+/-5%,Through Hole | AVX SR212A220JAR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ | |
Future Electronics | SR Series 5.08 x 5.08 mm 22 pF 200 V ±5 % Tolerance C0G/N0P Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1410 | Buy Now | ||
DISTI #
SR212A220JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR212A220JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SR212A220JAR by Kyocera AVX Components
Part Data Attributes for SR212A220JAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SR212A220JAR
This table gives cross-reference parts and alternative options found for SR212A220JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A220JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR592A220JARTR1 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012 | Kyocera AVX Components | SR212A220JAR vs SR592A220JARTR1 |
SR592A220JARAP1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SR212A220JAR vs SR592A220JARAP1 |
SR222A220JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SR212A220JAR vs SR222A220JART |
SR212A220JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SR212A220JAR vs SR212A220JART |
SR212A220JARAP1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SR212A220JAR vs SR212A220JARAP1 |
NCM21NPO220J200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR212A220JAR vs NCM21NPO220J200TRF |
SR592A220JAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR212A220JAR vs SR592A220JAR |
SR212A220JARTR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR212A220JAR vs SR212A220JARTR1 |
SR592A220JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SR212A220JAR vs SR592A220JART |
Related Parts for SR212A220JAR
-
08055C471KAT1AFixed Capacitors
-
MFR4-4R99FIFixed Resistors
-
QTH-090-01-L-D-A-KHeaders and Edge Type Connectors
-
S-80840CNUA-B8ZT2GPower Management Circuits
-
SFH601-3X001Optocoupler
-
Y1365V0008QT9UArray/Network Resistors
-
FCS8-20-01-L-S-A-TRTelecom and Datacom Connectors
-
AM003536WM-BM-RRF/Microwave Amplifiers
-
D38999/20WD18PAMilitary Circular Connectors