Part Details for SR212A221JARTR1 by Kyocera AVX Components
Overview of SR212A221JARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR212A221JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3731
|
Newark | Capacitor, ceramic,220Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR212A221JARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.1860 | Buy Now |
DISTI #
SR212A221JARTR1-ND
|
DigiKey | CAP CER 220PF 200V NP0 RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1801 | Buy Now |
DISTI #
SR212A221JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR212A221JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1472 | Buy Now |
DISTI #
581-SR212A221JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 220pF C0G RoHS Long Leads 5% RoHS: Compliant | 4634 |
|
$0.1430 / $0.6400 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 220 pF 200 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1510 | Buy Now |
DISTI #
SR212A221JARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR212A221JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR212A221JARTR1
SR212A221JARTR1 CAD Models
SR212A221JARTR1 Part Data Attributes
|
SR212A221JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A221JARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR212A221JARTR1
This table gives cross-reference parts and alternative options found for SR212A221JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A221JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL212A221JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR212A221JARTR1 vs SL212A221JABT |
SR592A221JAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR212A221JARTR1 vs SR592A221JAR |
SL222A221JAB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR212A221JARTR1 vs SL222A221JAB |
SL212A221JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR212A221JARTR1 vs SL212A221JABTR1 |
AR212A221J4RT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR212A221JARTR1 vs AR212A221J4RT |
AR212A221J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR212A221JARTR1 vs AR212A221J4RAP1 |
AR202A221J4RT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR212A221JARTR1 vs AR202A221J4RT |
SR592A221JARTR1 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012 | Kyocera AVX Components | SR212A221JARTR1 vs SR592A221JARTR1 |
SR212A221JARAP1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Kyocera AVX Components | SR212A221JARTR1 vs SR212A221JARAP1 |
SR212A221JA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A221JARTR1 vs SR212A221JA-RTR1 |