Part Details for SR212A8R2CAR by Kyocera AVX Components
Overview of SR212A8R2CAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR212A8R2CAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5250
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR212A8R2CAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.3110 | Buy Now |
DISTI #
SR212A8R2CAR-ND
|
DigiKey | CAP CER 8.2PF 200V NP0 RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3091 | Buy Now |
DISTI #
SR212A8R2CAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 200 V, ? 0.25pF, C0G (NP0), Radial Leaded - Bulk (Alt: SR212A8R2CAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2436 | Buy Now |
DISTI #
581-SR212A8R2CAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 8.2pF Tol.25pF C0G RoHS Long Leads RoHS: Compliant | 2785 |
|
$0.2660 / $0.8900 | Buy Now |
|
Future Electronics | CAP CER 8.2PF 200V NP0 RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2800 / $0.3050 | Buy Now |
DISTI #
SR212A8R2CAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 200 V, � 0.25pF, C0G (NP0), Radial Leaded (Alt: SR212A8R2CAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR212A8R2CAR
SR212A8R2CAR CAD Models
SR212A8R2CAR Part Data Attributes
|
SR212A8R2CAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A8R2CAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |