Part Details for SR215A102JAR by Kyocera AVX Components
Overview of SR215A102JAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215A102JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3744
|
Newark | Capacitor, ceramic,1Nf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR215A102JAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
478-7689-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 RAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73 In Stock |
|
$0.1479 / $0.6100 | Buy Now |
DISTI #
SR215A102JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR215A102JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2432 / $0.2784 | Buy Now |
DISTI #
581-SR215A102JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G RoHS Long Leads 5% RoHS: Compliant | 808 |
|
$0.1350 / $0.5900 | Buy Now |
DISTI #
70195741
|
RS | Capacitor Ceramic, Radial 1000pF, 50V, 5%, C0G | AVX SR215A102JAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2140 | Buy Now |
DISTI #
SR215A102JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR215A102JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2432 / $0.2784 | Buy Now |
DISTI #
SR215A102JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR215A102JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR215A102JAR
SR215A102JAR CAD Models
SR215A102JAR Part Data Attributes:
|
SR215A102JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215A102JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |