Part Details for SR215A220KAATR1 by Kyocera AVX Components
Overview of SR215A220KAATR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215A220KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J0696
|
Newark | Capacitor, ceramic,22Pf,50Vdc,10-% Tol,10+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR215A220KAATR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1290 | Buy Now |
DISTI #
478-SR215A220KAATR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1194 | Buy Now |
DISTI #
SR215A220KAATR1
|
Avnet Americas | Cap Ceramic 22pF 50V 10% Radial T/R - Tape and Reel (Alt: SR215A220KAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1005 / $0.1108 | Buy Now |
DISTI #
581-SR215A220KAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 22pF C0G 10%Long Leads 1"min RoHS: Compliant | 0 |
|
$0.0910 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0859 | Buy Now |
Part Details for SR215A220KAATR1
SR215A220KAATR1 CAD Models
SR215A220KAATR1 Part Data Attributes
|
SR215A220KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215A220KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SR215A220KAATR1
This table gives cross-reference parts and alternative options found for SR215A220KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215A220KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C220K5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | SR215A220KAATR1 vs C322C220K5G5CA7301 |
CR077BC0G220K500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215A220KAATR1 vs CR077BC0G220K500F |
CR077BC0G220K500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215A220KAATR1 vs CR077BC0G220K500R |
MR045A220KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A220KAATR1 vs MR045A220KTATRX |
CR051BC0G220K500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215A220KAATR1 vs CR051BC0G220K500R |
MR045A220KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A220KAATR1 vs MR045A220KTATR2 |
MR045A220KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A220KAATR1 vs MR045A220KTATR1 |
MR045A220KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A220KAATR1 vs MR045A220KTTTR2 |