Part Details for SR215A470JAR by Kyocera AVX Components
Overview of SR215A470JAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215A470JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5733
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR215A470JAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
478-SR215A470JAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1914 | Buy Now |
DISTI #
SR215A470JAR
|
Avnet Americas | Cap Ceramic 47pF 50V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR215A470JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1661 / $0.1902 | Buy Now |
DISTI #
581-SR215A470JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 47pF C0G 5% RoHS Long Leads RoHS: Compliant | 19 |
|
$0.1670 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1458 | Buy Now |