Part Details for SR215A472JAR by Kyocera AVX Components
Overview of SR215A472JAR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215A472JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4036
|
Newark | Capacitor, ceramic,4.7Nf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR215A472JAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 | Buy Now |
DISTI #
478-SR215A472JAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3909 | Buy Now |
DISTI #
SR215A472JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR215A472JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2834 | Buy Now |
DISTI #
581-SR215A472JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF C0G RoHS Long Leads 5% RoHS: Compliant | 272 |
|
$0.3190 / $0.9600 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 4.7 nF 50 V ±10 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3500 / $0.4250 | Buy Now |
|
Quest Components | 1624 |
|
$0.4466 / $1.2760 | Buy Now | |
DISTI #
SR215A472JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR215A472JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR215A472JAR
SR215A472JAR CAD Models
SR215A472JAR Part Data Attributes
|
SR215A472JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215A472JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215A472JAR
This table gives cross-reference parts and alternative options found for SR215A472JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215A472JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR215A472J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SR215A472JAR vs AR215A472J4RTR1 |
SR205A472JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215A472JAR vs SR205A472JAR |
AR205A472J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SR215A472JAR vs AR205A472J4RAP1 |
SR215A472JARTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A472JAR vs SR215A472JARTR1 |
SR595A472JART | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SR215A472JAR vs SR595A472JART |
AR205A472J4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215A472JAR vs AR205A472J4R |
SR295A472JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215A472JAR vs SR295A472JAR |
SR595A472JARAP1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SR215A472JAR vs SR595A472JARAP1 |
SR215A472JA-RTR1 | CAPACITOR, CERAMIC, 50V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215A472JAR vs SR215A472JA-RTR1 |
SL215A472JABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SR215A472JAR vs SL215A472JABT |