There are no models available for this part yet.
Overview of SR215A472JARTR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215A472JARTR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56K3749
|
Newark | Capacitor, ceramic,4.7Nf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR215A472JARTR2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.5460 | Buy Now | |
DISTI #
478-SR215A472JARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5211 | Buy Now | |
DISTI #
SR215A472JARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR215A472JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4048 | Buy Now | |
DISTI #
581-SR215A472JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF C0G RoHS Long Leads 5% RoHS: Compliant | 0 |
|
$0.4650 / $0.4920 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.4820 | Buy Now | ||
Quest Components | 1624 |
|
$0.6510 / $1.8600 | Buy Now | |||
DISTI #
SR215A472JARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR215A472JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SR215A472JARTR2 by Kyocera AVX Components
Part Data Attributes for SR215A472JARTR2 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR215A472JARTR2
This table gives cross-reference parts and alternative options found for SR215A472JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215A472JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR205A472JA-RTR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215A472JARTR2 vs SR205A472JA-RTR2 |
1C20C0G472J050B | CAPACITOR, CERAMIC, 50V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | SR215A472JARTR2 vs 1C20C0G472J050B |
1C20C0G472J050R | CAPACITOR, CERAMIC, 50V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | SR215A472JARTR2 vs 1C20C0G472J050R |
FK16C0G1H472J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | SR215A472JARTR2 vs FK16C0G1H472J |
FK28C0G1H472J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | SR215A472JARTR2 vs FK28C0G1H472J |
1C30C0G472J050B | CAPACITOR, CERAMIC, 50V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | SR215A472JARTR2 vs 1C30C0G472J050B |
SR215A472JA-RTR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215A472JARTR2 vs SR215A472JA-RTR2 |