Part Details for SR215A821JAR by Kyocera AVX Components
Overview of SR215A821JAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215A821JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4047
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR215A821JAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1730 | Buy Now |
DISTI #
SR215A821JAR-ND
|
DigiKey | CAP CER 820PF 50V NP0 RADIAL Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1777 | Buy Now |
DISTI #
SR215A821JAR
|
Avnet Americas | Cap Ceramic 820pF 50V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR215A821JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1288 | Buy Now |
DISTI #
581-SR215A821JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 820pF C0G 5%RoHS Long Leads RoHS: Compliant | 990 |
|
$0.1500 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1534 | Buy Now |