There are no models available for this part yet.
Overview of SR215C103KAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SR215C103KAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01E9175
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, Radial, Capacitance:0.01µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: No |Kyocera Avx SR215C103KAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.0450 | Buy Now | |
DISTI #
478-SR215C103KAA-ND
|
DigiKey | CAP CER 10000PF 50V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1618 In Stock |
|
$0.0752 / $0.3600 | Buy Now | |
Onlinecomponents.com | Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant |
15929 In Stock |
|
$0.1254 / $0.4290 | Buy Now | ||
Bristol Electronics | 2875 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 2300 |
|
$0.1066 / $0.5330 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 1469 |
|
$0.1599 / $0.5330 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 274 |
|
$0.1599 / $0.5330 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 104 |
|
$0.1066 / $0.1599 | Buy Now | ||
DISTI #
SR215C103KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R Long Leads 1"min 10% A 581-SR215C103KAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0940 / $0.1320 | Buy Now |
CAD Models for SR215C103KAA by Kyocera AVX Components
Part Data Attributes for SR215C103KAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2012
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SR215C103KAA
This table gives cross-reference parts and alternative options found for SR215C103KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C103KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C103KATTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KAA vs SR215C103KATTR1 |
SR595C103KAATR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C103KAA vs SR595C103KAATR2 |
SR215C103KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KAA vs SR215C103KTRTR1 |
SR595C103KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KAA vs SR595C103KTRTRX |
SR595C103KAATRX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KAA vs SR595C103KAATRX |
SR215C103KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C103KAA vs SR215C103KAATR1 |
SR215C103KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C103KAA vs SR215C103KARTR2 |
SR595C103KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C103KAA vs SR595C103KARTR2 |
SR215C103KATTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KAA vs SR215C103KATTR2 |
SR215C103KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C103KAA vs SR215C103KAT |
Related Parts for SR215C103KAA
-
SR211C103KAAFixed Capacitors
-
CRCW08058K20FKEAFixed Resistors
-
744031101Fixed Inductors
-
FDH400Rectifier Diodes
-
RFP12N10LPower Field-Effect Transistors
-
199D475X9050DA1Tantalum Capacitors
-
DMN3110S-7Small Signal Field-Effect Transistors
-
LM2904DTOperational Amplifiers
-
UC5180CQLine Driver or Receivers