Part Details for SR215C103KAR by Kyocera AVX Components
Overview of SR215C103KAR by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215C103KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6111
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, Radial, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR215C103KAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.0170 | Buy Now |
DISTI #
478-4862-ND
|
DigiKey | CAP CER 10000PF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4894 In Stock |
|
$0.0724 / $0.3100 | Buy Now |
DISTI #
SR215C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR215C103KAR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4704 |
|
$0.0235 | Buy Now |
DISTI #
36K6111
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 36K6111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.0950 | Buy Now |
DISTI #
581-SR215C103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R RoHS Long Leads 10% RoHS: Compliant | 8747 |
|
$0.0640 / $0.3200 | Buy Now |
DISTI #
V79:2366_28350414
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 1526 |
|
$0.0640 / $0.2902 | Buy Now |
DISTI #
70195788
|
RS | SR21 SR 10nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | AVX SR215C103KAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0630 | RFQ |
|
Future Electronics | SR Series 5.08 x 5.08 mm 10 nF 50V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0579 / $0.0712 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 10 nF 50V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1080 / $0.1190 | Buy Now |
|
Bristol Electronics | 3401 |
|
RFQ |
Part Details for SR215C103KAR
SR215C103KAR CAD Models
SR215C103KAR Part Data Attributes:
|
SR215C103KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C103KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |