Part Details for SR215C104JARTR1-85 by Kyocera AVX Components
Overview of SR215C104JARTR1-85 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C104JARTR1-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4939
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR215C104JARTR1-85 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2180 | Buy Now |
DISTI #
478-SR215C104JARTR1-85-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2115 | Buy Now |
DISTI #
SR215C104JARTR1-85
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR215C104JARTR1-85) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1533 | Buy Now |
DISTI #
581-SR215C104JAR185
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 5%RoHS Long Leads RoHS: Compliant | 0 |
|
$0.1760 / $0.2070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1826 | Buy Now |