Part Details for SR215C105KARTR1 by Kyocera AVX Components
Overview of SR215C105KARTR1 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C105KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4069
|
Newark | Capacitor, ceramic,1Uf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR215C105KARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6620 / $0.7920 | Buy Now |
DISTI #
478-11036-1-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5175 In Stock |
|
$0.6658 / $1.8100 | Buy Now |
DISTI #
SR215C105KARTR1
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR215C105KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8067 / $0.8894 | Buy Now |
DISTI #
581-SR215C105KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% RoHS Long Leads RoHS: Compliant | 389 |
|
$0.6780 / $1.7900 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 1 uF 50 V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, X7R Temp Coef. | 99 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
SR215C105KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.6460 / $0.6860 | Buy Now |
DISTI #
SR215C105KARTR1
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR215C105KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8067 / $0.8894 | Buy Now |
Part Details for SR215C105KARTR1
SR215C105KARTR1 CAD Models
SR215C105KARTR1 Part Data Attributes:
|
SR215C105KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C105KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C105KARTR1
This table gives cross-reference parts and alternative options found for SR215C105KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C105KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR225C105KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C105KARTR1 vs SR225C105KAR |