Part Details for SR215C152KAATR1 by Kyocera AVX Components
Overview of SR215C152KAATR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C152KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR215C152KAATR1-ND
|
DigiKey | CAP CER 1500PF 50V X7R RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1308 | Buy Now |
DISTI #
SR215C152KAATR1
|
Avnet Americas | Cap Ceramic 0.0015uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR215C152KAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 / $0.1366 | Buy Now |
DISTI #
581-SR215C152KAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1500pF X7R Long Leads 1"min 10% RoHS: Compliant | 0 |
|
$0.1040 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1059 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for SR215C152KAATR1
SR215C152KAATR1 CAD Models
SR215C152KAATR1 Part Data Attributes
|
SR215C152KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C152KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C152KAATR1
This table gives cross-reference parts and alternative options found for SR215C152KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C152KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR225C152KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C152KAATR1 vs SR225C152KAT |
SR595C152KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C152KAATR1 vs SR595C152KARTR2 |
SR215C152KAATR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C152KAATR1 vs SR215C152KAATR2 |
SR215C152KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C152KAATR1 vs SR215C152KAT |
SR215C152KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C152KAATR1 vs SR215C152KAA |