Part Details for SR215C224KAR by Kyocera AVX Components
Overview of SR215C224KAR by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215C224KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8680
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.22 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR215C224KAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2492 |
|
$0.1920 / $0.4370 | Buy Now |
DISTI #
36K6138
|
Newark | Ceramic Capacitor 0.22Uf, 50V, X7R, 10%, Radial, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR215C224KAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
478-4863-ND
|
DigiKey | CAP CER 0.22UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$0.1009 / $0.4200 | Buy Now |
DISTI #
SR215C224KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR215C224KAR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6050 |
|
$0.3602 | Buy Now |
DISTI #
581-SR215C224KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF X7R RoHS Long Leads 10% RoHS: Compliant | 360 |
|
$0.1000 / $0.3900 | Buy Now |
DISTI #
70195744
|
RS | Capacitor Ceramic, Radial .22uF, 50V, 10%, X7R | AVX SR215C224KAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 567 |
|
$0.2730 / $0.3900 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 220 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1269Bag |
|
$0.0981 / $0.1220 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 220 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0981 / $0.1120 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.22 UF, THROUGH HOLE MOUNT, LEAD FREE | 2484 |
|
$0.1486 / $0.7430 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.22 UF, THROUGH HOLE MOUNT, LEAD FREE | 312 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for SR215C224KAR
SR215C224KAR CAD Models
SR215C224KAR Part Data Attributes:
|
SR215C224KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C224KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |