Part Details for SR215C682KAA by Kyocera AVX Components
Overview of SR215C682KAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C682KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6855
|
Newark | Capacitor Ceramic 6800Pf, 50V, X7R, 10%, Rad, Capacitance:6800Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:-, Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded Rohs Compliant: No |Kyocera Avx SR215C682KAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
SR215C682KAA-ND
|
DigiKey | CAP CER 6800PF 50V X7R RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1308 | Buy Now |
DISTI #
581-SR215C682K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 6800pF X7R Long Leads 1"min 10% RoHS: Compliant | 1496 |
|
$0.1290 / $0.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 117 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for SR215C682KAA
SR215C682KAA CAD Models
SR215C682KAA Part Data Attributes:
|
SR215C682KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C682KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C682KAA
This table gives cross-reference parts and alternative options found for SR215C682KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C682KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C682KAATR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C682KAA vs SR215C682KAATR2 |
SR215C682KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C682KAA vs SR215C682KAT |
SR595C682KAATR2 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012 | Kyocera AVX Components | SR215C682KAA vs SR595C682KAATR2 |
SR215C682KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C682KAA vs SR215C682KARTR2 |
SR225C682KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C682KAA vs SR225C682KAT |
SR215C682KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C682KAA vs SR215C682KAATR1 |