Part Details for SR215E223ZARTR1 by Kyocera AVX Components
Overview of SR215E223ZARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215E223ZARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4138
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR215E223ZARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1200 | Buy Now |
DISTI #
SR215E223ZARTR1-ND
|
DigiKey | CAP CER 0.022UF 50V Z5U RADIAL Min Qty: 9000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
DISTI #
SR215E223ZARTR1
|
Avnet Americas | Cap Ceramic 0.022uF 50V Z5U -20% to 80% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: SR215E223ZARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0933 / $0.1029 | Buy Now |
DISTI #
581-SR215E223ZARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF -20/80% Z5U RoHS Long Leads RoHS: Compliant | 8136 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0798 | Buy Now |
DISTI #
2312431
|
Jameco Electronics | Ceramic Capacitor 0.022uF -20%/+80% 50V Z5U Radial Min Qty: 10 Container: Each | 4626 |
|
$0.1200 / $0.2500 | Buy Now |
Part Details for SR215E223ZARTR1
SR215E223ZARTR1 CAD Models
SR215E223ZARTR1 Part Data Attributes
|
SR215E223ZARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E223ZARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215E223ZARTR1
This table gives cross-reference parts and alternative options found for SR215E223ZARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E223ZARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215E223ZARTR2 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215E223ZARTR1 vs SR215E223ZARTR2 |
SR225E223ZA-R | CAPACITOR, CERAMIC, 50V, Z5U, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215E223ZARTR1 vs SR225E223ZA-R |
SR215E223ZA-R | CAPACITOR, CERAMIC, 50V, Z5U, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215E223ZARTR1 vs SR215E223ZA-R |