Part Details for SR215E473MARTR1 by Kyocera AVX Components
Overview of SR215E473MARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215E473MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4142
|
Newark | Capacitor, ceramic,47Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR215E473MARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
SR215E473MARTR1-ND
|
DigiKey | CAP CER 0.047UF 50V Z5U RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1170 | Buy Now |
DISTI #
SR215E473MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, Z5U, Radial Leaded - Tape and Reel (Alt: SR215E473MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1238 | Buy Now |
DISTI #
581-SR215E473MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF Z5U 20% RoHS Long Leads RoHS: Compliant | 162 |
|
$0.0980 / $0.4200 | Buy Now |
|
Future Electronics | SR215E473MARTR1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0538 | Buy Now |
DISTI #
SR215E473MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, Z5U, Radial Leaded - Tape and Reel (Alt: SR215E473MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1238 | Buy Now |
DISTI #
SR215E473MARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 20%, Z5U, Radial Leaded (Alt: SR215E473MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR215E473MARTR1
SR215E473MARTR1 CAD Models
SR215E473MARTR1 Part Data Attributes:
|
SR215E473MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E473MARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |