Part Details for SR217C472KARTR1 by Kyocera AVX Components
Overview of SR217C472KARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR217C472KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4197
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR217C472KARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.2820 | Buy Now |
DISTI #
SR217C472KARTR1-ND
|
DigiKey | CAP CER 4700PF 500V X7R RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2714 | Buy Now |
DISTI #
SR217C472KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 500 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR217C472KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SR217C472KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 4700 pF X7R 10% RoHS Long Leads RoHS: Compliant | 2935 |
|
$0.2330 / $0.7900 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 4700 pF 500 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now |
DISTI #
SR217C472KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 500 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR217C472KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR217C472KARTR1
|
Avnet Asia | Multilayer Ceramic Capacitor, 4700 pF, 500 V, ± 10%, X7R, Radial Leaded (Alt: SR217C472KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SR217C472KARTR1
SR217C472KARTR1 CAD Models
SR217C472KARTR1 Part Data Attributes:
|
SR217C472KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR217C472KARTR1
Kyocera AVX Components
CAP,CERAMIC,4.7NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR217C472KARTR1
This table gives cross-reference parts and alternative options found for SR217C472KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR217C472KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR217C472KAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLAINT | Kyocera AVX Components | SR217C472KARTR1 vs SR217C472KAR |