Part Details for SR218A270KAR by Kyocera AVX Components
Overview of SR218A270KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR218A270KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5108
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR218A270KAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
478-SR218A270KAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 7000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1173 | Buy Now |
DISTI #
SR218A270KAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR218A270KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
581-SR218A270KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 400V 27pF X7R 10%RHS Long Leads 10% RoHS: Compliant | 0 |
|
$0.0990 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1012 | Buy Now |