Part Details for SR219A821GAA by Kyocera AVX Components
Overview of SR219A821GAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR219A821GAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2488
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30Ppm/Cel Tc, 0.00082Uf, Through Hole Mount Rohs Compliant: Yes |Kyocera Avx SR219A821GAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $5.1400 | Buy Now |
DISTI #
2266-SR219A821GAA-ND
|
DigiKey | CAP CER 820PF 300V NP0 RADIAL Min Qty: 30 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.5700 / $2.7800 | Buy Now |
DISTI #
581-SR219A821GAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 300V 820pF C0G Long Leads 1"min 2% RoHS: Compliant | 976 |
|
$1.4000 / $3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$2.1900 / $6.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S127007238538
|
Chip1Stop | Cap Ceramic 820pF 300V C0G 2% Radial 5.08mm 125C Bag RoHS: Compliant pbFree: Yes | 1000 |
|
$2.7600 / $3.2100 | Buy Now |
Part Details for SR219A821GAA
SR219A821GAA CAD Models
SR219A821GAA Part Data Attributes
|
SR219A821GAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR219A821GAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Width | 3.175 mm |