Part Details for SR22-5-IR-OD by IDEC Corporation
Overview of SR22-5-IR-OD by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R22XJBW | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-R22XJBU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-R22XJLU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT |
Price & Stock for SR22-5-IR-OD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.2100 / $165.6800 | Buy Now |
DISTI #
000000000003420115
|
Sager | Photoelectric Sensors 953101100 Slot Sensor | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.2100 / $165.6800 | Buy Now |