Part Details for SR222A510JAA by Kyocera AVX Components
Overview of SR222A510JAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR222A510JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR222A510JAA-ND
|
DigiKey | CAP CER 51PF 200V NP0 RADIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR222A510JAA
|
Avnet Americas | Cap Ceramic 51pF 200V C0G 5% Radial 6.35mm 125°C Bulk - Bulk (Alt: SR222A510JAA) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SR222A510JAA
SR222A510JAA CAD Models
SR222A510JAA Part Data Attributes
|
SR222A510JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR222A510JAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR222A510JAA
This table gives cross-reference parts and alternative options found for SR222A510JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR222A510JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR212A510JARTR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR222A510JAA vs SR212A510JARTR1 |
SR212A510JA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.000051uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A510JAA vs SR212A510JA-RTR1 |
SR212A510JARTR2 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR222A510JAA vs SR212A510JARTR2 |
SR212A510JAA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR222A510JAA vs SR212A510JAA |
SR212A510JA-RTR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.000051uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A510JAA vs SR212A510JA-RTR2 |
SR222A510JAR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR222A510JAA vs SR222A510JAR |
SR212A510JAR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR222A510JAA vs SR212A510JAR |