Part Details for SR271C103KAR by Kyocera AVX Components
Overview of SR271C103KAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR271C103KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5015
|
Newark | Capacitor,ceramic,10Nf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR271C103KAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1790 | Buy Now |
DISTI #
SR271C103KAR-ND
|
DigiKey | CAP CER 10000PF 100V X7R RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2084 | Buy Now |
DISTI #
SR271C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR271C103KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1809 / $0.2071 | Buy Now |
DISTI #
581-SR271C103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF X7R 10% RoHS Long Leads RoHS: Compliant | 276 |
|
$0.1560 / $0.6900 | Buy Now |
|
Future Electronics | Cap Ceramic 0.01uF 100V X7R 10% Radial 7.62mm 125°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1620 / $0.1790 | Buy Now |
DISTI #
SR271C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR271C103KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1809 / $0.2071 | Buy Now |
DISTI #
SR271C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR271C103KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1809 / $0.2071 | Buy Now |
DISTI #
SR271C103KAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: SR271C103KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR271C103KAR
SR271C103KAR CAD Models
SR271C103KAR Part Data Attributes
|
SR271C103KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR271C103KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 6.604 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 4.06 mm |