Part Details for SR281A101JAR by Kyocera AVX Components
Overview of SR281A101JAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR281A101JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR281A101JAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2110 | Buy Now |
DISTI #
SR281A101JAR
|
Avnet Americas | Cap Ceramic 100pF 100V 5% Radial Bulk - Bulk (Alt: SR281A101JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 | Buy Now |
DISTI #
581-SR281A101JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G RoHS Long Leads 5% RoHS: Compliant | 0 |
|
$0.1790 / $0.2060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1822 | Buy Now |