Part Details for SR281C104KAR by Kyocera AVX Components
Overview of SR281C104KAR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR281C104KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR281C104KAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR281C104KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1S127008920007
|
Chip1Stop | Capacitor Ceramic Multilayer | 991 |
|
$0.1694 | Buy Now |
DISTI #
C1S127007263525
|
Chip1Stop | Cap Ceramic 0.1uF 100V X7R 10% Radial 125C Bulk RoHS: Compliant | 7 |
|
$0.1210 | Buy Now |