Part Details for SR29 by EIC Semiconductor Inc
Overview of SR29 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR29
SR29 CAD Models
SR29 Part Data Attributes
|
SR29
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SR29
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 2A, 800V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES |
Alternate Parts for SR29
This table gives cross-reference parts and alternative options found for SR29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2KBF | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SR29 vs RS2KBF |
CMR2-08MFLPBFREE | Rectifier Diode, | Central Semiconductor Corp | SR29 vs CMR2-08MFLPBFREE |
RS2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | SR29 vs RS2K |
FFM206L-HF-W | Rectifier Diode, | Rectron Semiconductor | SR29 vs FFM206L-HF-W |
CMR2-08MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAFL, 2 PIN | Central Semiconductor Corp | SR29 vs CMR2-08MFL |
SFR206 | Rectifier Diode, 1 Element, 2A, 800V V(RRM) | Taiwan Semiconductor | SR29 vs SFR206 |
S2KGF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SR29 vs S2KGF_R2_00001 |
SRS2KBF | Rectifier Diode, | Surge Components Inc | SR29 vs SRS2KBF |
FFM206L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SR29 vs FFM206L |
FFM206L-W | Rectifier Diode, | Rectron Semiconductor | SR29 vs FFM206L-W |