Part Details for SR291C103KARTR1 by Kyocera AVX Components
Overview of SR291C103KARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR291C103KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6416
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR291C103KARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1230 | Buy Now |
DISTI #
SR291C103KARTR1-ND
|
DigiKey | CAP CER 10000PF 100V X7R RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1195 | Buy Now |
DISTI #
SR291C103KARTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR291C103KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1247 | Buy Now |
DISTI #
581-SR291C103KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF X7R 10% RoHS Long Leads RoHS: Compliant | 2765 |
|
$0.0950 / $0.4200 | Buy Now |
|
Future Electronics | SR Series 0.01 uF 100 V ±10% X7R Radial SkyCap Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.0997 | Buy Now |
DISTI #
SR291C103KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF X7R 10% RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1030 | Buy Now |