Part Details for SR295C104KAATR1 by Kyocera AVX Components
Overview of SR295C104KAATR1 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR295C104KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C8574
|
Newark | Capacitor, ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR295C104KAATR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 | Buy Now |
DISTI #
478-11039-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9872 In Stock |
|
$0.0648 / $0.3600 | Buy Now |
DISTI #
SR295C104KAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR295C104KAATR1) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR295C104KAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR295C104KAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2026 / $0.2234 | Buy Now |
DISTI #
SR295C104KAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR295C104KAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2026 / $0.2234 | Buy Now |
DISTI #
581-SR295C104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R Long Leads 1"min 10% RoHS: Compliant | 1595 |
|
$0.0870 / $0.3500 | Buy Now |
|
Future Electronics | SR Series 5.08x5.08 mm 100 nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 6000Reel |
|
$0.0965 / $0.1060 | Buy Now |
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, THROUGH HOLE MOUNT, 2013 | 2000 |
|
$0.1419 / $0.4730 | Buy Now |
DISTI #
SR295C104KAATR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R Long Leads 1"min 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0870 / $0.0970 | Buy Now |
Part Details for SR295C104KAATR1
SR295C104KAATR1 CAD Models
SR295C104KAATR1 Part Data Attributes:
|
SR295C104KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR295C104KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2013, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SR(X7R) | |
Size Code | 2013 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR295C104KAATR1
This table gives cross-reference parts and alternative options found for SR295C104KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR295C104KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR295C104KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 2013 | Kyocera AVX Components | SR295C104KAATR1 vs SR295C104KAT |