Part Details for SR295E104MAA by Kyocera AVX Components
Overview of SR295E104MAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR295E104MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1456
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, 20%, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SR295E104MAA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-SR295E104MAA-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9988 In Stock |
|
$0.0710 / $0.3600 | Buy Now |
DISTI #
SR295E104MAA
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk - Bulk (Alt: SR295E104MAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR295E104MAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF Z5U Long Leads 1"min 20% RoHS: Compliant | 5818 |
|
$0.0690 / $0.3600 | Buy Now |
DISTI #
V79:2366_28720268
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk RoHS: Compliant Min Qty: 1616 Package Multiple: 1 Date Code: 2237 | Americas - 4458 |
|
$0.0619 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk RoHS: Compliant |
28 In Stock |
|
$0.0365 / $0.4110 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ |
Part Details for SR295E104MAA
SR295E104MAA CAD Models
SR295E104MAA Part Data Attributes
|
SR295E104MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR295E104MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2013, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |