Part Details for SR2E201BD by Schneider Electric
Overview of SR2E201BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2E201BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3255
|
Newark | Relay, Zelio 2, 24Vdc, 20 I/O(R), No. Of Analogue Inputs:6, No. Of Analogue Outputs:-, No. Of Digital Inputs:12, No. Of Digital Outputs:8, Product Range:Zelio Logic, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Ce, Csa, C-Tick, Ul, Rohs Compliant: Yes |Schneider Electric SR2E201BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$324.3200 / $342.0500 | Buy Now |
DISTI #
4008-SR2E201BD-ND
|
DigiKey | COMPACT SMART RELAY, ZELIO LOGIC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$314.9200 | Buy Now |
DISTI #
996-SR2E201BD
|
Mouser Electronics | Industrial Relays SR BL 20 I-O 24VDC | 0 |
|
$292.1400 / $307.1100 | Order Now |
DISTI #
75109452
|
RS | compact smart relay, Zelio Logic SR2 SR3, 20 IO, 24V DC, clock, no display | Schneider Electric SR2E201BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$314.8400 | RFQ |
DISTI #
SR2E201BD
|
TME | Programmable relay, IN: 12, Analog in: 6, OUT: 8, OUT 1: relay, IP20 Min Qty: 1 | 3 |
|
$195.8500 / $225.9800 | Buy Now |
Part Details for SR2E201BD
SR2E201BD CAD Models
SR2E201BD Part Data Attributes
|
SR2E201BD
Schneider Electric
Buy Now
|
Compare Parts:
SR2E201BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |