Part Details for SR301E474MAR by Kyocera AVX Components
Overview of SR301E474MAR by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR301E474MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1077
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.47 - F, - 20%, Z5U, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR301E474MAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3597 |
|
$0.3460 / $0.7800 | Buy Now |
DISTI #
478-5743-ND
|
DigiKey | CAP CER 0.47UF 100V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
678 In Stock |
|
$0.1860 / $0.7700 | Buy Now |
DISTI #
SR301E474MAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: SR301E474MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4318 / $0.4943 | Buy Now |
DISTI #
581-SR301E474MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U 20 % 5.08 mm RoHS: Compliant | 177 |
|
$0.1860 / $0.7600 | Buy Now |
DISTI #
70195754
|
RS | Capacitor Ceramic, Radial .47uF, 100V, 20%, Z5U | AVX SR301E474MAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1900 | RFQ |
|
Future Electronics | SR Series 7.62 x 7.62 mm 470 nF 100 V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 986Bag |
|
$0.1820 / $0.2200 | Buy Now |
DISTI #
SR301E474MAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U 20 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10300 In Stock |
|
$0.1970 / $0.3300 | Buy Now |
DISTI #
SR301E474MAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: SR301E474MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4318 / $0.4943 | Buy Now |
DISTI #
SR301E474MAR
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, Z5U, ±20%, THT, 5.08mm Min Qty: 1000 | 0 |
|
$0.2060 | RFQ |
DISTI #
SR301E474MAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 20%, Z5U, Radial Leaded (Alt: SR301E474MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR301E474MAR
SR301E474MAR CAD Models
SR301E474MAR Part Data Attributes:
|
SR301E474MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301E474MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |