Part Details for SR305A183FAR2265 by Kyocera AVX Components
Overview of SR305A183FAR2265 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305A183FAR2265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5128
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR305A183FAR2265 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 | Buy Now |
DISTI #
478-SR305A183FAR2265-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9094 | Buy Now |
DISTI #
SR305A183FAR2265
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR305A183FAR2265) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4296 | Buy Now |
DISTI #
581-SR305A183FAR2265
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 183 C0G (NP0) +/-1% 5.08 mm RoHS: Compliant | 0 |
|
$17.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$18.7000 | Buy Now |