Part Details for SR305C105KARAP2 by Kyocera AVX Components
Overview of SR305C105KARAP2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305C105KARAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR305C105KARAP2TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3435 | Buy Now |
DISTI #
SR305C105KARAP2
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: SR305C105KARAP2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8789 | Buy Now |
DISTI #
581-SR305C105KARAP2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$1.0300 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1667 | Buy Now |