Part Details for SR305C155MAR by Kyocera AVX Components
Overview of SR305C155MAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305C155MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR305C155MAR-ND
|
DigiKey | CAP CER 1.5UF 50V X7R RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0773 | Buy Now |
DISTI #
SR305C155MAR
|
Avnet Americas | Cap Ceramic 1.5uF 50V X7R 20% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR305C155MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1356 / $1.2999 | Buy Now |
DISTI #
581-SR305C155MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1.5 uF X7R 20 % 5.08 mm RoHS: Compliant | 0 |
|
$0.9800 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.9970 | Buy Now |