Part Details for SR305E225MAATR1 by Kyocera AVX Components
Overview of SR305E225MAATR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305E225MAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C6220
|
Newark | Capacitor Ceramic, 2.2Uf, 50V, Radial, Capacitance:2.2µf, Voltage(Dc):-, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Dielectric Characteristic:-, Lead Spacing:-, Capacitor Case/Package:Radial Leaded, Product Diameter:- Rohs Compliant: No |Kyocera Avx SR305E225MAATR1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.8880 | Buy Now |
DISTI #
478-SR305E225MAATR1CT-ND
|
DigiKey | CAP CER 2.2UF 50V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1287 In Stock |
|
$0.7053 / $2.3800 | Buy Now |
DISTI #
SR305E225MAATR1
|
Avnet Americas | RDL,CONF,Z5U,2.2UF,50V,20%,0.3X0.3,0.2LS,TR1 - Tape and Reel (Alt: SR305E225MAATR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SR305E225MAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 5.08 mm E 581-SR305E225MARTR1 RoHS: Compliant | 1603 |
|
$0.7210 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C T/R RoHS: Compliant |
1985 In Stock |
|
$1.3000 / $4.4500 | Buy Now |
|
Bristol Electronics | 1906 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 50 V, Z5U, 2.2 uF, THROUGH HOLE MOUNT | 1223 |
|
$0.5460 / $1.3650 | Buy Now |
Part Details for SR305E225MAATR1
SR305E225MAATR1 CAD Models
SR305E225MAATR1 Part Data Attributes
|
SR305E225MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305E225MAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305E225MAATR1
This table gives cross-reference parts and alternative options found for SR305E225MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305E225MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305E225MAATR2 | CAPACITOR, CERAMIC, 50V, Z5U, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR305E225MAATR1 vs SR305E225MAATR2 |
SR305E225MARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305E225MAATR1 vs SR305E225MARTR2 |