Part Details for SR3200 by Mospec Semiconductor Corp
Overview of SR3200 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR3200
SR3200 CAD Models
SR3200 Part Data Attributes
|
SR3200
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SR3200
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 3A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SR3200
This table gives cross-reference parts and alternative options found for SR3200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR320SHV7G | Rectifier Diode, | Taiwan Semiconductor | SR3200 vs MUR320SHV7G |
MUR320SHR7G | Rectifier Diode, | Taiwan Semiconductor | SR3200 vs MUR320SHR7G |
STTH3R02S | 200 V, 3 A High Effiency Ultrafast Diode | STMicroelectronics | SR3200 vs STTH3R02S |
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | SR3200 vs MURS320 |
MUR320SHM6G | Rectifier Diode, | Taiwan Semiconductor | SR3200 vs MUR320SHM6G |
MUR320SBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SR3200 vs MUR320SBH |
SS320HV6G | Rectifier Diode, | Taiwan Semiconductor | SR3200 vs SS320HV6G |
MUR320SB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SR3200 vs MUR320SB |
ERT3DAF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SR3200 vs ERT3DAF_R2_00001 |
SS320H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SR3200 vs SS320H |