There are no models available for this part yet.
Overview of SR325LE076075 by Brevetti CEA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR325LE076075 by Brevetti CEA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR325LE076075
|
TME | Cable chain, LIGHT, Bend.rad: 75mm, L: 990mm, Int.height: 25mm Min Qty: 1 | 0 |
|
$39.7800 / $44.2000 | RFQ |