Part Details for SR385E105MAR by Kyocera AVX Components
Overview of SR385E105MAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR385E105MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P9955
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR385E105MAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 | Buy Now |
DISTI #
SR385E105MAR-ND
|
DigiKey | CAP CER 1UF 50V Z5U RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5615 | Buy Now |
DISTI #
SR385E105MAR
|
Avnet Americas | Cap Ceramic 1uF 50V Z5U 20% Radial 9.53mm 85°C Bulk - Bulk (Alt: SR385E105MAR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6489 | Buy Now |
DISTI #
581-SR385E105MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF Z5U 20 % RoHS: Compliant | 0 |
|
$0.5010 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5200 | Buy Now |