There are no models available for this part yet.
Overview of SR405C125KAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR405C125KAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M4414
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR405C125KAR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now | |
DISTI #
SR405C125KAR-ND
|
DigiKey | CAP CER 1.2UF 50V X7R RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6534 | Buy Now | |
DISTI #
SR405C125KAR
|
Avnet Americas | Cap Ceramic 1.2uF 50V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: SR405C125KAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8673 | Buy Now | |
DISTI #
581-SR405C125KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1.2 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$4.2300 / $4.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$4.3900 | Buy Now |
CAD Models for SR405C125KAR by Kyocera AVX Components
Part Data Attributes for SR405C125KAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks
|