There are no models available for this part yet.
Overview of SR405E225MAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR405E225MAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M4417
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR405E225MAR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.5100 | Buy Now | |
DISTI #
SR405E225MAR-ND
|
DigiKey | CAP CER 2.2UF 50V Z5U RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1215 | Buy Now | |
DISTI #
SR405E225MAR
|
Avnet Americas | RDL CONF Z5U 2.2UF 50V 20% 0.4X0.4 0.2LS - Bulk (Alt: SR405E225MAR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9624 | Buy Now | |
DISTI #
581-SR405E225MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 5.08 mm RoHS: Compliant | 0 |
|
$2.7800 / $3.0600 | Order Now | |
Future Electronics | SR Series 10.16 x 10.16 mm 2.2 uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$2.9100 | Buy Now | ||
DISTI #
SR405E225MAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.7500 / $2.9600 | Buy Now |
CAD Models for SR405E225MAR by Kyocera AVX Components
Part Data Attributes for SR405E225MAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks
|