Part Details for SR501C225KARTR1 by Kyocera AVX Components
Overview of SR501C225KARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR501C225KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3852
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR501C225KARTR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0200 / $6.9000 | Buy Now |
DISTI #
SR501C225KARTR1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7756 | Buy Now |
DISTI #
SR501C225KARTR1
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% Radial 10.16mm 125°C T/R - Tape and Reel (Alt: SR501C225KARTR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$7.4915 / $8.5758 | Buy Now |
DISTI #
581-SR501C225KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF X7R 10 % 10.16 mm RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$6.5800 | Buy Now |
DISTI #
SR501C225KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF X7R 10 % 10.16 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$6.1600 | Buy Now |