Part Details for SR501E225MAATR1 by Kyocera AVX Components
Overview of SR501E225MAATR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR501E225MAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2357
|
Newark | Capacitor, ceramic,2.2Uf,100Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kyocera Avx SR501E225MAATR1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 / $4.0000 | Buy Now |
DISTI #
SR501E225MAATR1-ND
|
DigiKey | CAP CER 2.2UF 100V Z5U RADIAL Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0430 | Buy Now |
DISTI #
SR501E225MAATR1
|
Avnet Americas | Cap Ceramic 2.2uF 100V Z5U 20% Radial 10.16mm 85?C T/R - Tape and Reel (Alt: SR501E225MAATR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.3600 | Buy Now |
DISTI #
581-SR501E225MAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 10.16 mm RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$3.8100 | Buy Now |
DISTI #
SR501E225MAATR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 10.16 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.0000 | Buy Now |
Part Details for SR501E225MAATR1
SR501E225MAATR1 CAD Models
SR501E225MAATR1 Part Data Attributes
|
SR501E225MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR501E225MAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SR501E225MAATR1
This table gives cross-reference parts and alternative options found for SR501E225MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR501E225MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL501E225MABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 5020, | Kyocera AVX Components | SR501E225MAATR1 vs SL501E225MABT |
NCM50Z5U225M100F | Ceramic Capacitor, Ceramic, 100V, Z5U, -56/+22% TC, 2.2uF, 5020 | NIC Components Corp | SR501E225MAATR1 vs NCM50Z5U225M100F |
SR501E225MARAP1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 5020, | Kyocera AVX Components | SR501E225MAATR1 vs SR501E225MARAP1 |
SR501E225MAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR501E225MAATR1 vs SR501E225MAR |
SR501E225MART | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 5020, | Kyocera AVX Components | SR501E225MAATR1 vs SR501E225MART |
RPE117Z5U225M100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | SR501E225MAATR1 vs RPE117Z5U225M100V |