Part Details for SR505E335MAA by Kyocera AVX Components
Overview of SR505E335MAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR505E335MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR505E335MAA-ND
|
DigiKey | CAP CER 3.3UF 50V Z5U RADIAL Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5447 | Buy Now |
DISTI #
SR505E335MAA
|
Avnet Americas | Cap Ceramic 3.3uF 50V Z5U 20% Radial 10.16mm 85°C Bulk - Bulk (Alt: SR505E335MAA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 195 |
|
$1.2022 / $2.5760 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3uf, 50V, 20±%, Z5U Temp Coef. | 377 |
|
$3.1902 / $7.9755 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3uf, 50V, 20±%, Z5U Temp Coef. | 156 |
|
$1.6100 / $3.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3uf, 50V, 20±%, Z5U Temp Coef. | 152 |
|
$1.9342 / $3.1365 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3uf, 50V, 20±%, Z5U Temp Coef. | 10 |
|
$5.8487 / $7.9755 | Buy Now |
Part Details for SR505E335MAA
SR505E335MAA CAD Models
SR505E335MAA Part Data Attributes
|
SR505E335MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR505E335MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR505E335MAA
This table gives cross-reference parts and alternative options found for SR505E335MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR505E335MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCFZ5UHT335M | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SR505E335MAA vs LCFZ5UHT335M |
M40U335M5-FTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SR505E335MAA vs M40U335M5-FTR |
M40U335M5-FTA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SR505E335MAA vs M40U335M5-FTA |