Part Details for SR595A512GARTR1 by Kyocera AVX Components
Overview of SR595A512GARTR1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR595A512GARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR595A512GARTR1-ND
|
DigiKey | CAP CER 5100PF 50V NP0 RADIAL Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR595A512GARTR1
|
Avnet Americas | Cap Ceramic 0.0051uF 50V C0G 2% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR595A512GARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR595A512GARTR1
|
Avnet Americas | Cap Ceramic 0.0051uF 50V C0G 2% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR595A512GARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |