Part Details for SR595A821GARTR1 by Kyocera AVX Components
Overview of SR595A821GARTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR595A821GARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7240
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR595A821GARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.6600 | Buy Now |
DISTI #
SR595A821GARTR1-ND
|
DigiKey | CAP CER 820PF 50V NP0 RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6301 | Buy Now |
DISTI #
SR595A821GARTR1
|
Avnet Americas | Cap Ceramic 820pF 50V C0G 2% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR595A821GARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6817 / $0.7516 | Buy Now |
DISTI #
581-SR595A821GARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 820 pF C0G (NP0) 2 % 5.08 mm RoHS: Compliant | 0 |
|
$0.5620 / $0.6170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5830 | Buy Now |