Part Details for SR642C104MARTR2 by Kyocera AVX Components
Overview of SR642C104MARTR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR642C104MARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4526
|
Newark | Capacitor, ceramic,100Nf,200Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR642C104MARTR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7770 / $0.7920 | Buy Now |
DISTI #
478-SR642C104MARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7557 | Buy Now |
DISTI #
SR642C104MARTR2
|
Avnet Americas | Cap Ceramic 0.1uF 200V X7R 20% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR642C104MARTR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6087 | Buy Now |
DISTI #
581-SR642C104MARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 0.1 uF X7R 2 0 % 5.08 mm RoHS: Compliant | 0 |
|
$0.6860 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
Part Details for SR642C104MARTR2
SR642C104MARTR2 CAD Models
SR642C104MARTR2 Part Data Attributes
|
SR642C104MARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR642C104MARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 3015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR642C104MARTR2
This table gives cross-reference parts and alternative options found for SR642C104MARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR642C104MARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR642C104MATTR2 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MATTR2 |
SR642C104MTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MTRTR1 |
SR642C104MAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 3015 | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MAR |
SL642C104MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SL642C104MABTRX |
SR642C104MAT | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MAT |
SR642C104MATTRX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MATTRX |
SR642C104MTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MTRTRX |
SR642C104MAATRX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MAATRX |
SR642C104MAA | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MAA |
SR642C104MATTR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3015, | Kyocera AVX Components | SR642C104MARTR2 vs SR642C104MATTR1 |