Part Details for SR655C224KARTR2 by Kyocera AVX Components
Overview of SR655C224KARTR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR655C224KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4560
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR655C224KARTR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.4120 | Buy Now |
DISTI #
478-SR655C224KARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3931 | Buy Now |
DISTI #
SR655C224KARTR2
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR655C224KARTR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4253 / $0.4689 | Buy Now |
DISTI #
581-SR655C224KARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$0.3510 / $0.3710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now |