Part Details for SR70-T7 by ProTek Devices
Overview of SR70-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR70-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1680 |
|
RFQ |
Part Details for SR70-T7
SR70-T7 CAD Models
SR70-T7 Part Data Attributes
|
SR70-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SR70-T7
ProTek Devices
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 85 V | |
Case Connection | ANODE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SR70-T7
This table gives cross-reference parts and alternative options found for SR70-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR70-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR70-LF-T13 | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | ProTek Devices | SR70-T7 vs SR70-LF-T13 |
SR70-T13 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-4 | ProTek Devices | SR70-T7 vs SR70-T13 |
SR70-TP-HF | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-4 | Micro Commercial Components | SR70-T7 vs SR70-TP-HF |