Part Details for SR891C104KARAP1 by Kyocera AVX Components
Overview of SR891C104KARAP1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR891C104KARAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4617
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR891C104KARAP1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now |
DISTI #
478-SR891C104KARAP1TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2101 | Buy Now |
DISTI #
SR891C104KARAP1
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: SR891C104KARAP1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2122 / $0.2339 | Buy Now |
DISTI #
581-SR891C104KARAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$0.1750 / $0.2060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1814 | Buy Now |